Technical Document
Specifications
Brand
AbraconStandard Frequency
4MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMD
Pin Count
2
Dimensions
13.5 x 5.0 x 4.5mm
Frequency Tolerance
±30ppm
Stock information temporarily unavailable.
3.300 OMR
0.132 OMR Each (In a Pack of 25) (ex VAT)
3.465 OMR
0.139 OMR Each (In a Pack of 25) (inc. VAT)
Abracon 4MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm
Select packaging type
Standard
25
3.300 OMR
0.132 OMR Each (In a Pack of 25) (ex VAT)
3.465 OMR
0.139 OMR Each (In a Pack of 25) (inc. VAT)
Abracon 4MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | 0.132 OMR | 3.300 OMR |
50 - 75 | 0.126 OMR | 3.162 OMR |
100 - 225 | 0.116 OMR | 2.888 OMR |
250 - 475 | 0.116 OMR | 2.888 OMR |
500+ | 0.116 OMR | 2.888 OMR |
Technical Document
Specifications
Brand
AbraconStandard Frequency
4MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMD
Pin Count
2
Dimensions
13.5 x 5.0 x 4.5mm
Frequency Tolerance
±30ppm