ABUS PIR Motion/Microwave Detector PIR Sensor, 15m Sensor Range

RS Stock No.: 524-5517Brand: ABUSManufacturers Part No.: BW8030
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

ABUS

Detector Type

PIR Motion/Microwave Detector

Sensor Radius

15m

Depth

48 mm

Width

60mm

Height

107 mm

Series

XEVOX

Tamper Resistant

Yes

Additional Features

White Light Immunity

Product details

Xevox Duplex MW VdS PIR Motion Detector

Passive infrared and microwave sensors
Alarm memory function
Walk test function
Extremely effective false alarm prevention thanks to 2 separate detection channels
Range of 15m
Sabotage protection with cover contact
Optimised HF immunity
White light filter
Pulse counter

Approvals

VdS certified, class B

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

38.676 OMR

38.676 OMR Each (ex VAT)

40.610 OMR

40.610 OMR Each (inc. VAT)

ABUS PIR Motion/Microwave Detector PIR Sensor, 15m Sensor Range

38.676 OMR

38.676 OMR Each (ex VAT)

40.610 OMR

40.610 OMR Each (inc. VAT)

ABUS PIR Motion/Microwave Detector PIR Sensor, 15m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Detector Type

PIR Motion/Microwave Detector

Sensor Radius

15m

Depth

48 mm

Width

60mm

Height

107 mm

Series

XEVOX

Tamper Resistant

Yes

Additional Features

White Light Immunity

Product details

Xevox Duplex MW VdS PIR Motion Detector

Passive infrared and microwave sensors
Alarm memory function
Walk test function
Extremely effective false alarm prevention thanks to 2 separate detection channels
Range of 15m
Sabotage protection with cover contact
Optimised HF immunity
White light filter
Pulse counter

Approvals

VdS certified, class B

Motion Detectors

More detailed technical information is available from our web site.