Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1/3in Automatic CCTV Lens, 2.9 → 8.2mm Focal Length

RS Stock No.: 213-861Brand: ABUSManufacturers Part No.: TV8556
brand-logo
View all in CCTV Lenses

Technical Document

Specifications

Brand

ABUS

Focal Length

2.9 → 8.2mm

Maximum Aperture

F1.0

Iris Control

Automatic

IR Correction

Yes

Diameter

33.5mm

Compatible Sensor Size

1/3in

Length

44.3mm

Width

46.6mm

Country of Origin

Japan

Product details

Auto-iris Vds-Lenses

Avoid blurred images when switching from day to night mode with these IR corrected lenses. They automatically correct the aberrant refraction of different wavelengths and always concentrate the light on the same spot.

IR light compatible with correction (no focus shift)
Aspherical lens

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1/3in Automatic CCTV Lens, 2.9 → 8.2mm Focal Length

P.O.A.

1/3in Automatic CCTV Lens, 2.9 → 8.2mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Focal Length

2.9 → 8.2mm

Maximum Aperture

F1.0

Iris Control

Automatic

IR Correction

Yes

Diameter

33.5mm

Compatible Sensor Size

1/3in

Length

44.3mm

Width

46.6mm

Country of Origin

Japan

Product details

Auto-iris Vds-Lenses

Avoid blurred images when switching from day to night mode with these IR corrected lenses. They automatically correct the aberrant refraction of different wavelengths and always concentrate the light on the same spot.

IR light compatible with correction (no focus shift)
Aspherical lens

You may be interested in