Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Indoor, Outdoor IR CCTV Kit, 2 Camera Connections, IP

RS Stock No.: 272-2628Brand: ABUSManufacturers Part No.: TVVR33622D
brand-logo
View all in CCTV Systems

Technical Document

Specifications

Brand

ABUS

Model Number

TVVR33622D

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

2

Network Connections

RJ45 10/100

Country of Origin

China

Stock information temporarily unavailable.

322.394 OMR

322.394 OMR Each (ex VAT)

338.514 OMR

338.514 OMR Each (inc. VAT)

ABUS Indoor, Outdoor IR CCTV Kit, 2 Camera Connections, IP

322.394 OMR

322.394 OMR Each (ex VAT)

338.514 OMR

338.514 OMR Each (inc. VAT)

ABUS Indoor, Outdoor IR CCTV Kit, 2 Camera Connections, IP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Model Number

TVVR33622D

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

2

Network Connections

RJ45 10/100

Country of Origin

China