Technical Document
Specifications
Brand
ABUSModel Number
TVVR36422T
Indoor/Outdoor
Indoor, Outdoor
IR
Yes
Colour or Black & White Display
Colour
Number of Camera Connections
2
Network Connections
RJ-45 10/100/1000 Ethernet
Country of Origin
China
Stock information temporarily unavailable.
557.282 OMR
557.282 OMR Each (ex VAT)
585.146 OMR
585.146 OMR Each (inc. VAT)
ABUS Indoor, Outdoor IR CCTV Kit, 2 Camera Connections, IP
1
557.282 OMR
557.282 OMR Each (ex VAT)
585.146 OMR
585.146 OMR Each (inc. VAT)
ABUS Indoor, Outdoor IR CCTV Kit, 2 Camera Connections, IP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSModel Number
TVVR36422T
Indoor/Outdoor
Indoor, Outdoor
IR
Yes
Colour or Black & White Display
Colour
Number of Camera Connections
2
Network Connections
RJ-45 10/100/1000 Ethernet
Country of Origin
China