Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Accuride Self Closing Steel Drawer Runner, 250mm Closed Length, 45kg Load

RS Stock No.: 188-6900Brand: AccurideManufacturers Part No.: DZ2601-0025Distrelec Article No.: 14872121
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Material

Steel

Length Closed

250mm

Travel Length

259mm

Extension

100%

Overall Height

26mm

Maximum Load

45kg

Self Closing

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

18.090 OMR

18.090 OMR 1 Pair (ex VAT)

18.994 OMR

18.994 OMR 1 Pair (inc. VAT)

Accuride Self Closing Steel Drawer Runner, 250mm Closed Length, 45kg Load

18.090 OMR

18.090 OMR 1 Pair (ex VAT)

18.994 OMR

18.994 OMR 1 Pair (inc. VAT)

Accuride Self Closing Steel Drawer Runner, 250mm Closed Length, 45kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Length Closed

250mm

Travel Length

259mm

Extension

100%

Overall Height

26mm

Maximum Load

45kg

Self Closing

Yes

Country of Origin

Mexico