Accuride Steel Drawer Slide, 812.8mm Closed Length, 218kg Load

RS Stock No.: 382-6912Brand: AccurideManufacturers Part No.: DZ9301-0032
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Material

Steel

Length Closed

812.8mm

Travel Length

812.8mm

Extension

100%

Overall Height

76.2mm

Maximum Load

218kg

Product details

Accuride DZ9301 Series Heavy-Duty Drawer Runners

From Accuride the DZ9301 range of telescopic ball bearing drawer runners with a full extension capability made from bright electro zinc plated steel. These runners are able to hold up to 227 kg and are ideal for use in a wide range of heavy-duty storage applications.

Self-Cleaning Ball Retainer

These Accuride drawer runners have a durable stainless steel ball movement which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Bumper

A bumper on the front of these drawer runners help absorb the noise the drawer makes when it is closed.

Side and Flat Mounting

These drawer runners can be side mounted on either side of the drawer or flat mounted on the bottom of the drawer.

Non-Disconnect

These drawer slides are non-disconnect which means the drawers cannot be removed from the cabinet. This is both a practical and safety measure that prevents a heavily loaded drawer from being dropped and causing damage to the contents and or personal injury

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 227 kg load capacity
• Made from durable zinc plated steel
• 100% full extension capability
• Self-cleaning ball retainer
• Bumper on front of runner to absorb noise
• Non-disconnect
• Can be side or flat mounted

Applications

These heavy-duty drawer runners are designed for use with wide drawer furniture and cabinets in residential and commercial environments. The drawer runners are for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. Applications for these drawer slides include heavy-duty storage drawers, tool cabinets and boxes, large pantry pull outs, modular storage cabinets and vehicular applications

Stock information temporarily unavailable.

167.756 OMR

167.756 OMR 1 Pair (ex VAT)

176.144 OMR

176.144 OMR 1 Pair (inc. VAT)

Accuride Steel Drawer Slide, 812.8mm Closed Length, 218kg Load

167.756 OMR

167.756 OMR 1 Pair (ex VAT)

176.144 OMR

176.144 OMR 1 Pair (inc. VAT)

Accuride Steel Drawer Slide, 812.8mm Closed Length, 218kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Length Closed

812.8mm

Travel Length

812.8mm

Extension

100%

Overall Height

76.2mm

Maximum Load

218kg

Product details

Accuride DZ9301 Series Heavy-Duty Drawer Runners

From Accuride the DZ9301 range of telescopic ball bearing drawer runners with a full extension capability made from bright electro zinc plated steel. These runners are able to hold up to 227 kg and are ideal for use in a wide range of heavy-duty storage applications.

Self-Cleaning Ball Retainer

These Accuride drawer runners have a durable stainless steel ball movement which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Bumper

A bumper on the front of these drawer runners help absorb the noise the drawer makes when it is closed.

Side and Flat Mounting

These drawer runners can be side mounted on either side of the drawer or flat mounted on the bottom of the drawer.

Non-Disconnect

These drawer slides are non-disconnect which means the drawers cannot be removed from the cabinet. This is both a practical and safety measure that prevents a heavily loaded drawer from being dropped and causing damage to the contents and or personal injury

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 227 kg load capacity
• Made from durable zinc plated steel
• 100% full extension capability
• Self-cleaning ball retainer
• Bumper on front of runner to absorb noise
• Non-disconnect
• Can be side or flat mounted

Applications

These heavy-duty drawer runners are designed for use with wide drawer furniture and cabinets in residential and commercial environments. The drawer runners are for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. Applications for these drawer slides include heavy-duty storage drawers, tool cabinets and boxes, large pantry pull outs, modular storage cabinets and vehicular applications