Technical Document
Specifications
Brand
ACEBody Length
87.7mm
Overall Length
114.7mm
Connection Type
M14 x 1.5
Manufacturer Series
SC
Maximum Energy Capacity Per Hour
34000Nm
Maximum Energy Capacity Per Cycle
25Nm
Return Force
4 → 9N
Minimum Operating Temperature
0°C
Minimum Return Force
4N
Maximum Operating Temperature
+66°C
Maximum Return Force
9N
Country of Origin
United States
Product details
ACE Self Compensating, Soft Contact, SC2 Shock Absorber
Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
78.446 OMR
78.446 OMR Each (ex VAT)
82.368 OMR
82.368 OMR Each (inc. VAT)
1
78.446 OMR
78.446 OMR Each (ex VAT)
82.368 OMR
82.368 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 78.446 OMR |
5 - 9 | 76.010 OMR |
10+ | 73.574 OMR |
Technical Document
Specifications
Brand
ACEBody Length
87.7mm
Overall Length
114.7mm
Connection Type
M14 x 1.5
Manufacturer Series
SC
Maximum Energy Capacity Per Hour
34000Nm
Maximum Energy Capacity Per Cycle
25Nm
Return Force
4 → 9N
Minimum Operating Temperature
0°C
Minimum Return Force
4N
Maximum Operating Temperature
+66°C
Maximum Return Force
9N
Country of Origin
United States
Product details
ACE Self Compensating, Soft Contact, SC2 Shock Absorber
Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.