Technical Document
Specifications
Brand
Acim JouaninPower Rating
630 W
Supply Voltage
230 V ac
Length
1.15m
Width
3.7mm
Heating Element Form
Formable Coil Heaters
Country of Origin
France
Product details
Cold-formed heating resistors
Formable heating resistors can take on any shape after forming and may therefore be used to replace faulty specific resistors, or in a normal capacity on injection nozzles, sheaths and cylindrical parts.
The internal bend radius is 8 mm for the round sleeve and 7 mm for the square section.
The resistor must be formed to be slightly smaller than the part that will be heated, to ensure good contact.
The heating length must be determined according to the part to be heated.
A formed CFR may not be reformed.
Strip Heating Elements
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
99.957 OMR
99.957 OMR Each (ex VAT)
104.955 OMR
104.955 OMR Each (inc. VAT)
1
99.957 OMR
99.957 OMR Each (ex VAT)
104.955 OMR
104.955 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 99.957 OMR |
5 - 9 | 96.926 OMR |
10+ | 94.886 OMR |
Technical Document
Specifications
Brand
Acim JouaninPower Rating
630 W
Supply Voltage
230 V ac
Length
1.15m
Width
3.7mm
Heating Element Form
Formable Coil Heaters
Country of Origin
France
Product details
Cold-formed heating resistors
Formable heating resistors can take on any shape after forming and may therefore be used to replace faulty specific resistors, or in a normal capacity on injection nozzles, sheaths and cylindrical parts.
The internal bend radius is 8 mm for the round sleeve and 7 mm for the square section.
The resistor must be formed to be slightly smaller than the part that will be heated, to ensure good contact.
The heating length must be determined according to the part to be heated.
A formed CFR may not be reformed.
Strip Heating Elements
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified