Technical Document
Specifications
Brand
Aim-TTiSeries
MX
Model Number
MX100TP
Number of Outputs
3
Calibrated
RSCAL
Output Voltage
0 → 16 V, 0 → 35 V, 0 → 70V
Supply Voltage
110 → 240V ac
Output Current
0 → 3 A, 0 →6A
Power Rating
315W
Number of Displays
3
Type
Analogue, Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
MX100TP Triple Output dc Power Supply 315 watts
The MX100TP is a 315 W precision laboratory power supply offering three full performance outputs each with multiple ranges. The MX100TP power supply has a large backlit graphic LCD, which can show full settings for all three outputs simultaneously, with a fast and intuitive user interface that includes other display modes and menu screens when required.
For an optional GPIB module see stock number 144-5481.
Three high performance outputs of 105 watts each
3 x (0 to 35V at 0 to 3A)
Total power of 315 watts in a compact package
Range switching gives up to 70 volts and up to 6 amps
Twelve range combinations for maximum flexibility
Up to 210 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution down to 1mV and 0.1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output plus 50 linked memories
Selectable isolated voltage tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing.
3U half-rack case for bench or rack mounting
RS-232, USB and LAN (LXI) interfaces
Duplicate power and sense terminals at rear
Supplied with
User manual, mains lead, IVI driver, USB driver and other software
Standards
EN 61010-1, EN 61326
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aim-TTiSeries
MX
Model Number
MX100TP
Number of Outputs
3
Calibrated
RSCAL
Output Voltage
0 → 16 V, 0 → 35 V, 0 → 70V
Supply Voltage
110 → 240V ac
Output Current
0 → 3 A, 0 →6A
Power Rating
315W
Number of Displays
3
Type
Analogue, Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
MX100TP Triple Output dc Power Supply 315 watts
The MX100TP is a 315 W precision laboratory power supply offering three full performance outputs each with multiple ranges. The MX100TP power supply has a large backlit graphic LCD, which can show full settings for all three outputs simultaneously, with a fast and intuitive user interface that includes other display modes and menu screens when required.
For an optional GPIB module see stock number 144-5481.
Three high performance outputs of 105 watts each
3 x (0 to 35V at 0 to 3A)
Total power of 315 watts in a compact package
Range switching gives up to 70 volts and up to 6 amps
Twelve range combinations for maximum flexibility
Up to 210 watts from a single output
Low output noise and ripple via linear final regulation
High setting resolution down to 1mV and 0.1mA
Variable OVP and OCP trips on all outputs
50 setting memories per output plus 50 linked memories
Selectable isolated voltage tracking)
Selectable current meter averaging
Switchable remote sense on all outputs
Graphic LCD provides simultaneous output metering
Numeric or spin-wheel control of all parameters
Individual or combined output on/off control with programmable delay sequencing.
3U half-rack case for bench or rack mounting
RS-232, USB and LAN (LXI) interfaces
Duplicate power and sense terminals at rear
Supplied with
User manual, mains lead, IVI driver, USB driver and other software
Standards
EN 61010-1, EN 61326