AKER, 20MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-20.000-X-15

RS Stock No.: 173-4588Brand: AKERManufacturers Part No.: S73305-20.000-X-15
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

AKER

Oscillator Type

XO

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Product details

S73305

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

155.375 OMR

0.622 OMR Each (On a Reel of 250) (ex VAT)

163.144 OMR

0.653 OMR Each (On a Reel of 250) (inc. VAT)

AKER, 20MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-20.000-X-15

155.375 OMR

0.622 OMR Each (On a Reel of 250) (ex VAT)

163.144 OMR

0.653 OMR Each (On a Reel of 250) (inc. VAT)

AKER, 20MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-20.000-X-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AKER

Oscillator Type

XO

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Product details

S73305

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more