Technical Document
Specifications
Accessory Type
Actuator
For Use With
Trojan T15 Safety Switch
Actuator Type
Standard
Material
Stainless Steel
Material
Stainless Steel
Country of Origin
China
Product details
Allen Bradley Guardmaster Trojan T15 Safety Switches
The Trojan T15 Safety Interlock Switches improve the safety and security of your machine guard and help to protect personnel by ensuring safe-access to hazardous areas.
These versatile universal interlock switches are tongue or key actuated. They are specifically designed to be fitted at the leading edge of hinged, sliding, and lift-off guard doors. They feature a rugged, compact design with 75 x 52 x 32 mm housing, and they also have a rotatable head which allows 4 actuator entry points.
The T15 units have an actuator retention force of 30N and a tamper-proof mechanism, offering superior stability and reliability. They are ideally suited for wash-down applications as the contacts are sealed to IP67. The GD2 version also has a stainless-steel head for more demanding environments. They are an economic and flexible solution for your guard-locking safety system.
Contacts: 2 N.C. safety or 1 N.C. safety & 1 N.O. auxiliary
Standards:
EN 60947-5-1, EN1088, EN292, EN60204-1
Interlock Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Accessory Type
Actuator
For Use With
Trojan T15 Safety Switch
Actuator Type
Standard
Material
Stainless Steel
Material
Stainless Steel
Country of Origin
China
Product details
Allen Bradley Guardmaster Trojan T15 Safety Switches
The Trojan T15 Safety Interlock Switches improve the safety and security of your machine guard and help to protect personnel by ensuring safe-access to hazardous areas.
These versatile universal interlock switches are tongue or key actuated. They are specifically designed to be fitted at the leading edge of hinged, sliding, and lift-off guard doors. They feature a rugged, compact design with 75 x 52 x 32 mm housing, and they also have a rotatable head which allows 4 actuator entry points.
The T15 units have an actuator retention force of 30N and a tamper-proof mechanism, offering superior stability and reliability. They are ideally suited for wash-down applications as the contacts are sealed to IP67. The GD2 version also has a stainless-steel head for more demanding environments. They are an economic and flexible solution for your guard-locking safety system.
Contacts: 2 N.C. safety or 1 N.C. safety & 1 N.O. auxiliary
Standards:
EN 60947-5-1, EN1088, EN292, EN60204-1