Bulletin 100S-C 3P Safety Contactor, 230 V ac, 12 A, 525 V ac

RS Stock No.: 422-6385Brand: Allen BradleyManufacturers Part No.: 100S-C12KF23C
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

12 A

Range

Bulletin

Series

100S-C

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

119.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Product details

100S-C, 3 Pole Safety Contactors 2N/O & 3N/C

The Bulletin 100S-C safety contactors provide mechanically linked positively guided contacts, required in feedback circuits of modern safety applications. The mechanically linked N.C. auxiliary contacts will not change state when a power pole welds. In addition, the gold-plated bifurcated auxiliary contacts are ideally suited for low-energy applications or feedback control circuits with multiple series-connected N.C. auxiliary contacts.

Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor

Stock information temporarily unavailable.

P.O.A.

Bulletin 100S-C 3P Safety Contactor, 230 V ac, 12 A, 525 V ac

P.O.A.

Bulletin 100S-C 3P Safety Contactor, 230 V ac, 12 A, 525 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

12 A

Range

Bulletin

Series

100S-C

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

119.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Product details

100S-C, 3 Pole Safety Contactors 2N/O & 3N/C

The Bulletin 100S-C safety contactors provide mechanically linked positively guided contacts, required in feedback circuits of modern safety applications. The mechanically linked N.C. auxiliary contacts will not change state when a power pole welds. In addition, the gold-plated bifurcated auxiliary contacts are ideally suited for low-energy applications or feedback control circuits with multiple series-connected N.C. auxiliary contacts.

Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor