Technical Document
Specifications
Brand
Allen BradleyColour
Grey
Series
1492-P
American Wire Gauge
28AWG
Fused
No
Voltage Rating
300 V
Current Rating
20A
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Allen Bradley 1492-PKD3 1492-P Series Grey
1
P.O.A.
Allen Bradley 1492-PKD3 1492-P Series Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyColour
Grey
Series
1492-P
American Wire Gauge
28AWG
Fused
No
Voltage Rating
300 V
Current Rating
20A
Country of Origin
Romania