Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Allen Bradley 440G-MT Interlock Switch, NO, Actuator Actuator Included, Guard Lock

RS Stock No.: 264-9466Brand: Allen BradleyManufacturers Part No.: 440G-MT47044
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Actuator

Normal State Configuration

NO

Lock Type

Guard Lock

Actuator Included

Yes

Safety Contacts

2NO/NC

Series

440G-MT

Country of Origin

Dominican Republic

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 440G-MT Interlock Switch, NO, Actuator Actuator Included, Guard Lock

P.O.A.

Allen Bradley 440G-MT Interlock Switch, NO, Actuator Actuator Included, Guard Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Actuator

Normal State Configuration

NO

Lock Type

Guard Lock

Actuator Included

Yes

Safety Contacts

2NO/NC

Series

440G-MT

Country of Origin

Dominican Republic