Technical Document
Specifications
Brand
Allen BradleyFor Use With
used with 700-SH
Length
172mm
Width
80mm
Height
45mm
Dimensions
172 x 80 x 45mm
Thermal Resistance
1.2°C/W
Mounting
Panel Mount
Country of Origin
Malta
P.O.A.
Allen Bradley Heatsink, used with 700-SH, 1.2°C/W, 172 x 80 x 45mm, Panel Mount
1
P.O.A.
Allen Bradley Heatsink, used with 700-SH, 1.2°C/W, 172 x 80 x 45mm, Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyFor Use With
used with 700-SH
Length
172mm
Width
80mm
Height
45mm
Dimensions
172 x 80 x 45mm
Thermal Resistance
1.2°C/W
Mounting
Panel Mount
Country of Origin
Malta