Alpha Wire Lead Wire/Bus Bar Series White 0.3166 mm² Hook Up Wire, 22 AWG, Solid, 1000ft, 298 SV001
RS Stock No.: 277-8112Brand: Alpha WireManufacturers Part No.: 298 SV001Distrelec Article No.: 19312070

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.3166 mm2
Sheath Colour
White
American Wire Gauge
22 AWG
Cable Shape
Wire/Single Core
Core Strands
Solid
Length
1000ft
Series
Lead Wire/Bus Bar
Stock information temporarily unavailable.
37.928 OMR
37.928 OMR 1 Reel of 305 Metres (ex VAT)
39.824 OMR
39.824 OMR 1 Reel of 305 Metres (inc. VAT)
Alpha Wire Lead Wire/Bus Bar Series White 0.3166 mm² Hook Up Wire, 22 AWG, Solid, 1000ft, 298 SV001
1
37.928 OMR
37.928 OMR 1 Reel of 305 Metres (ex VAT)
39.824 OMR
39.824 OMR 1 Reel of 305 Metres (inc. VAT)
Alpha Wire Lead Wire/Bus Bar Series White 0.3166 mm² Hook Up Wire, 22 AWG, Solid, 1000ft, 298 SV001
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.3166 mm2
Sheath Colour
White
American Wire Gauge
22 AWG
Cable Shape
Wire/Single Core
Core Strands
Solid
Length
1000ft
Series
Lead Wire/Bus Bar