Technical Document
Specifications
Brand
Alpha WireSeries
Pro-Met
Number of Cores
7
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
1.52mm
Length
50m
Minimum Bend Radius
30.4 (Dynamic) mm, 9.12 (Static) mm
Voltage Rating
300/500 V ac
Standards Met
CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006
Maximum Operating Temperature
(Dynamic) +70 °C, (Static) +80°C
Fire Behaviour
Flame Retardant
Conductor Resistance
19.5 Ω/km
Core Strands
28/0.25 mm
Minimum Operating Temperature
(Dynamic) -30 °C, (Static) -40°C
Insulation material
PVC
211.849 OMR
211.849 OMR 1 Reel of 50 Metres (ex VAT)
222.441 OMR
222.441 OMR 1 Reel of 50 Metres (inc. VAT)
1
211.849 OMR
211.849 OMR 1 Reel of 50 Metres (ex VAT)
222.441 OMR
222.441 OMR 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireSeries
Pro-Met
Number of Cores
7
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
1.52mm
Length
50m
Minimum Bend Radius
30.4 (Dynamic) mm, 9.12 (Static) mm
Voltage Rating
300/500 V ac
Standards Met
CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006
Maximum Operating Temperature
(Dynamic) +70 °C, (Static) +80°C
Fire Behaviour
Flame Retardant
Conductor Resistance
19.5 Ω/km
Core Strands
28/0.25 mm
Minimum Operating Temperature
(Dynamic) -30 °C, (Static) -40°C
Insulation material
PVC