Alpha Wire 5952 Series Blue 0.08 mm² Hook Up Wire, 28 AWG, Solid, 1000ft, PVDF Insulation, 5952 BL001

RS Stock No.: 285-2720Brand: Alpha WireManufacturers Part No.: 5952 BL001
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

Solid

Length

1000ft

Insulation material

PVDF

Series

5952

Country of Origin

United States

Stock information temporarily unavailable.

109.566 OMR

109.566 OMR 1 Reel of 305 Metres (ex VAT)

115.044 OMR

115.044 OMR 1 Reel of 305 Metres (inc. VAT)

Alpha Wire 5952 Series Blue 0.08 mm² Hook Up Wire, 28 AWG, Solid, 1000ft, PVDF Insulation, 5952 BL001

109.566 OMR

109.566 OMR 1 Reel of 305 Metres (ex VAT)

115.044 OMR

115.044 OMR 1 Reel of 305 Metres (inc. VAT)

Alpha Wire 5952 Series Blue 0.08 mm² Hook Up Wire, 28 AWG, Solid, 1000ft, PVDF Insulation, 5952 BL001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

Solid

Length

1000ft

Insulation material

PVDF

Series

5952

Country of Origin

United States