Alpha Wire 8560 Cable, 5 Cores, 1.5 mm2, Screened, 1000ft, Black PVC Sheath, 16 AWG

RS Stock No.: 105-145Brand: Alpha WireManufacturers Part No.: 85605CY BK001
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

8560

Number of Cores

5

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Length

1000ft

Country of Origin

United States

Stock information temporarily unavailable.

4,155.618 OMR

4,155.618 OMR 1 Reel of 305 Metres (ex VAT)

4,363.399 OMR

4,363.399 OMR 1 Reel of 305 Metres (inc. VAT)

Alpha Wire 8560 Cable, 5 Cores, 1.5 mm2, Screened, 1000ft, Black PVC Sheath, 16 AWG

4,155.618 OMR

4,155.618 OMR 1 Reel of 305 Metres (ex VAT)

4,363.399 OMR

4,363.399 OMR 1 Reel of 305 Metres (inc. VAT)

Alpha Wire 8560 Cable, 5 Cores, 1.5 mm2, Screened, 1000ft, Black PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8560

Number of Cores

5

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Length

1000ft

Country of Origin

United States