Alpha Wire 8640 Cable, 5 Cores, 0.08 mm2, 500ft, Grey PVC Sheath, 28 AWG

RS Stock No.: 105-159Brand: Alpha WireManufacturers Part No.: 86405CY SL002
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

8640

Number of Cores

5

Cross Sectional Area

0.08 mm²

American Wire Gauge

28 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Length

500ft

Country of Origin

United States

Stock information temporarily unavailable.

1,038.499 OMR

1,038.499 OMR 1 Reel of 153 Metres (ex VAT)

1,090.424 OMR

1,090.424 OMR 1 Reel of 153 Metres (inc. VAT)

Alpha Wire 8640 Cable, 5 Cores, 0.08 mm2, 500ft, Grey PVC Sheath, 28 AWG

1,038.499 OMR

1,038.499 OMR 1 Reel of 153 Metres (ex VAT)

1,090.424 OMR

1,090.424 OMR 1 Reel of 153 Metres (inc. VAT)

Alpha Wire 8640 Cable, 5 Cores, 0.08 mm2, 500ft, Grey PVC Sheath, 28 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8640

Number of Cores

5

Cross Sectional Area

0.08 mm²

American Wire Gauge

28 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Length

500ft

Country of Origin

United States