Alpha Wire Heat Shrink Tubing, Assorted Assortiment Sleeve Dia. x Assortiment Length, FIT Shrink Tubing Series

RS Stock No.: 821-4724Brand: Alpha WireManufacturers Part No.: FKIT7 NC032
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

Assortiment

Colour

Assorted

Shrunk Diameter

Assortiment

Sleeve Type

Heat Shrink

Sleeve Length

Assortiment

Series

FIT Shrink Tubing

Country of Origin

Japan

Product details

Alpha Wire FIT-KIT-7 Heat Shrink Tubing Kit

The FIT-KIT-7 heat-shrink tubing kit from Alpha Wire provides an assortment of heat-shrink in various sizes, ratios and materials. Heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable. This heat-shrink kit has been designed for general-purpose indoor and outdoor applications.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Heat-shrink kits are a great resource often found in research and development laboratories, maintenance departments and engineering development.

Kit Contents

FIT-105 Heat shrinkable tubing with a 2:1 shrink ratio. Made from irradiated PVC which has a low shrink temperature and is 30% stronger than standard polyolefin.

FIT-221 Heat shrinkable tubing with a 2:1 shrink ratio and made from cross-linked Polyolefin.

FIT-260 Heat shrinkable tubing with a 2:1 shrink ratio and made from cross-linked Polyolefin with 600 V ground lead identification.

FIT-300 Dual wall heat shrinkable tubing with a 2.5:1 shrink ratio and made from dual wall semi-rigid cross-linked Polyolefin which has a meltable inner wall.

FIT-321 Dual wall heat shrinkable tubing with a 3:1 shrink ratio and made from adhesive-lined cross-linked Polyolefin offering water and corrosion protection.

FIT-350 Heat shrinkable tubing with a 2:1 shrink ratio and made from irradiated PVDF which has a high shrink temperature and 3x the tensile strength of standard Polyolefin.

FIT-400 Heat shrinkable tubing with a 1.2:1 shrink ratio. Made from FEP which has a high shrink temperature and thin wall thickness.

FIT-750 Adhesive lined heat shrinkable tubing with a 2:1 shrink ratio. Made from Polyolefin offering water and corrosion protection.

FIT-CRIMP - Made from Nylon, sizes 22 AWG to 10 AWG

Stock information temporarily unavailable.

189.536 OMR

189.536 OMR 1 Kit (ex VAT)

199.013 OMR

199.013 OMR 1 Kit (inc. VAT)

Alpha Wire Heat Shrink Tubing, Assorted Assortiment Sleeve Dia. x Assortiment Length, FIT Shrink Tubing Series

189.536 OMR

189.536 OMR 1 Kit (ex VAT)

199.013 OMR

199.013 OMR 1 Kit (inc. VAT)

Alpha Wire Heat Shrink Tubing, Assorted Assortiment Sleeve Dia. x Assortiment Length, FIT Shrink Tubing Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2189.536 OMR
3 - 4184.041 OMR
5+179.988 OMR

Technical Document

Specifications

Sleeve Diameter

Assortiment

Colour

Assorted

Shrunk Diameter

Assortiment

Sleeve Type

Heat Shrink

Sleeve Length

Assortiment

Series

FIT Shrink Tubing

Country of Origin

Japan

Product details

Alpha Wire FIT-KIT-7 Heat Shrink Tubing Kit

The FIT-KIT-7 heat-shrink tubing kit from Alpha Wire provides an assortment of heat-shrink in various sizes, ratios and materials. Heat-shrink tubing offers a reliable way to protect and seal electrical terminations or add extra durability to a cable. This heat-shrink kit has been designed for general-purpose indoor and outdoor applications.

The FIT range of heat shrinkable tubing is made from premium materials under tight manufacturing conditions. This means that FIT heat-shrink tubing has excellent physical characteristics such as wide temperature ranges and low longitudinal shrinkage.

Heat-shrink kits are a great resource often found in research and development laboratories, maintenance departments and engineering development.

Kit Contents

FIT-105 Heat shrinkable tubing with a 2:1 shrink ratio. Made from irradiated PVC which has a low shrink temperature and is 30% stronger than standard polyolefin.

FIT-221 Heat shrinkable tubing with a 2:1 shrink ratio and made from cross-linked Polyolefin.

FIT-260 Heat shrinkable tubing with a 2:1 shrink ratio and made from cross-linked Polyolefin with 600 V ground lead identification.

FIT-300 Dual wall heat shrinkable tubing with a 2.5:1 shrink ratio and made from dual wall semi-rigid cross-linked Polyolefin which has a meltable inner wall.

FIT-321 Dual wall heat shrinkable tubing with a 3:1 shrink ratio and made from adhesive-lined cross-linked Polyolefin offering water and corrosion protection.

FIT-350 Heat shrinkable tubing with a 2:1 shrink ratio and made from irradiated PVDF which has a high shrink temperature and 3x the tensile strength of standard Polyolefin.

FIT-400 Heat shrinkable tubing with a 1.2:1 shrink ratio. Made from FEP which has a high shrink temperature and thin wall thickness.

FIT-750 Adhesive lined heat shrinkable tubing with a 2:1 shrink ratio. Made from Polyolefin offering water and corrosion protection.

FIT-CRIMP - Made from Nylon, sizes 22 AWG to 10 AWG