Alps Alpine 20 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 623-4120Brand: Alps AlpineManufacturers Part No.: EC11B2024201
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

20

Shaft Style

Flat

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Country of Origin

Japan

Product details

11mm Low Profile Encoder

Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.284 OMR

3.284 OMR Each (ex VAT)

3.448 OMR

3.448 OMR Each (inc. VAT)

Alps Alpine 20 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

3.284 OMR

3.284 OMR Each (ex VAT)

3.448 OMR

3.448 OMR Each (inc. VAT)

Alps Alpine 20 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 243.284 OMR
25 - 493.058 OMR
50 - 992.766 OMR
100 - 2492.612 OMR
250+2.420 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

20

Shaft Style

Flat

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Country of Origin

Japan

Product details

11mm Low Profile Encoder

Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac

Supplied with

mounting nut and washer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more