Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1130A0H

RS Stock No.: 172-7588Brand: Alps AlpineManufacturers Part No.: RK09K1130A0H
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK09K

Tolerance

±20%

Product details

9mm Snap-In Insulated Shaft

Brought to you by Alps, these RK09K Series snap in potentiometers have a sealed, dust proof construction, are are available in either linear or logarithmic versions. With a knurled plastic shaft for easy adjustment, these compact potentiometers also have horizontal and vertical mount variants available.

Features and Benefits:
• Single and dual tracks
• Compact size
• Finger adjust shaft with position mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

374.000 OMR

0.374 OMR Each (In a Box of 1000) (ex VAT)

392.700 OMR

0.393 OMR Each (In a Box of 1000) (inc. VAT)

Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1130A0H

374.000 OMR

0.374 OMR Each (In a Box of 1000) (ex VAT)

392.700 OMR

0.393 OMR Each (In a Box of 1000) (inc. VAT)

Alps Alpine RK09K 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK09K1130A0H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK09K

Tolerance

±20%

Product details

9mm Snap-In Insulated Shaft

Brought to you by Alps, these RK09K Series snap in potentiometers have a sealed, dust proof construction, are are available in either linear or logarithmic versions. With a knurled plastic shaft for easy adjustment, these compact potentiometers also have horizontal and vertical mount variants available.

Features and Benefits:
• Single and dual tracks
• Compact size
• Finger adjust shaft with position mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more