Alps Alpine 10kΩ Slide Slide Potentiometer Through Hole, RSA0N11S9004

RS Stock No.: 263-3264Brand: Alps AlpineManufacturers Part No.: RSA0N11S9004
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Power Rating

0.25W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

8.2mm

Travel Length

100mm

Series

RSA0N

Tolerance

±20%

Product details

Super-Slim

Super-slim 8mm width single track
Smooth operation with superior attenuation
Metal ’T’ bar lever actuator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.908 OMR

1.908 OMR Each (ex VAT)

2.003 OMR

2.003 OMR Each (inc. VAT)

Alps Alpine 10kΩ Slide Slide Potentiometer Through Hole, RSA0N11S9004

1.908 OMR

1.908 OMR Each (ex VAT)

2.003 OMR

2.003 OMR Each (inc. VAT)

Alps Alpine 10kΩ Slide Slide Potentiometer Through Hole, RSA0N11S9004
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 91.908 OMR
10 - 491.617 OMR
50 - 991.512 OMR
100 - 1991.441 OMR
200+1.370 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Power Rating

0.25W

Electrical Taper

Logarithmic

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

8.2mm

Travel Length

100mm

Series

RSA0N

Tolerance

±20%

Product details

Super-Slim

Super-slim 8mm width single track
Smooth operation with superior attenuation
Metal ’T’ bar lever actuator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more