Technical Document
Specifications
Brand
Alps AlpineSwitch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
DPDT
Voltage Rating
30V dc
Push Button Style
Square
Contact Current Rating
100 mA
Contact DC Voltage Rating
30V
Manufacturer Part No.
SPUJ191000
Terminal Type
Snap-In
Product details
Alps SPUJ Series Push Button Switches
Alps SPUJ series of horizontal push button switches offer a durable product suitable for multiple circuits. The SPUJ series has been designed to be easily PCB mounted into a wide range of applications. The series offers both momentary & latching operations, and is provided in both straight & snap-in mounting termination options.
Features and Benefits
2 mm actuator travel, with a maximum 3 mm travel.
Offered in momentary & latching operation.
Straight and snap-in termination method.
10,000 cycle mean time before failure (MTBF).
Alps Push Switches
9.240 OMR
1.848 OMR Each (In a Pack of 5) (ex VAT)
9.702 OMR
1.940 OMR Each (In a Pack of 5) (inc. VAT)
5
9.240 OMR
1.848 OMR Each (In a Pack of 5) (ex VAT)
9.702 OMR
1.940 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 1.848 OMR | 9.240 OMR |
25 - 45 | 1.788 OMR | 8.938 OMR |
50 - 120 | 1.738 OMR | 8.690 OMR |
125 - 245 | 1.644 OMR | 8.222 OMR |
250+ | 1.512 OMR | 7.562 OMR |
Technical Document
Specifications
Brand
Alps AlpineSwitch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
DPDT
Voltage Rating
30V dc
Push Button Style
Square
Contact Current Rating
100 mA
Contact DC Voltage Rating
30V
Manufacturer Part No.
SPUJ191000
Terminal Type
Snap-In
Product details
Alps SPUJ Series Push Button Switches
Alps SPUJ series of horizontal push button switches offer a durable product suitable for multiple circuits. The SPUJ series has been designed to be easily PCB mounted into a wide range of applications. The series offers both momentary & latching operations, and is provided in both straight & snap-in mounting termination options.
Features and Benefits
2 mm actuator travel, with a maximum 3 mm travel.
Offered in momentary & latching operation.
Straight and snap-in termination method.
10,000 cycle mean time before failure (MTBF).