Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.9mm Pin Diameter, 10mm² Wire Size, White

RS Stock No.: 899-0793Brand: AltechManufacturers Part No.: 2212.0
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

10mm²

Pin Diameter

4.9mm

Number of Entries

1

Insulation Material

PP

Colour

White

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Overall Length

22mm

Country of Origin

Germany

Product details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

Stock information temporarily unavailable.

27.500 OMR

0.275 OMR Each (In a Pack of 100) (ex VAT)

28.875 OMR

0.289 OMR Each (In a Pack of 100) (inc. VAT)

Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.9mm Pin Diameter, 10mm² Wire Size, White

27.500 OMR

0.275 OMR Each (In a Pack of 100) (ex VAT)

28.875 OMR

0.289 OMR Each (In a Pack of 100) (inc. VAT)

Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 4.9mm Pin Diameter, 10mm² Wire Size, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

10mm²

Pin Diameter

4.9mm

Number of Entries

1

Insulation Material

PP

Colour

White

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Overall Length

22mm

Country of Origin

Germany

Product details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules