Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 3.33A Output, 40W

RS Stock No.: 900-2594Brand: AltechManufacturers Part No.: PS-S4012
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Altech

Series

PS-S40

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

3.33A

Power Rating

40W

Width

40mm

Depth

100mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

86%

Ripple And Noise

120mV Pk-Pk

MTBF

301.7Kh

Output Voltage Adjustment Range

12 → 15V

Special Features

Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies

Stock information temporarily unavailable.

P.O.A.

Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 3.33A Output, 40W

P.O.A.

Altech PS-S40 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 3.33A Output, 40W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Series

PS-S40

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

3.33A

Power Rating

40W

Width

40mm

Depth

100mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

86%

Ripple And Noise

120mV Pk-Pk

MTBF

301.7Kh

Output Voltage Adjustment Range

12 → 15V

Special Features

Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

DIN Rail Power Supply PS-S Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies