Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ALWAYSE Ball Transfer Unit with 50mm diameter Rubber ball

RS Stock No.: 743-1347Brand: ALWAYSEManufacturers Part No.: ACR50RH
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

50mm

Mounting Type

Stud

Maximum Load

20kg

Load Ball Material

Rubber

Stud Diameter

13.5 mm

Country of Origin

United Kingdom

Product details

Alwayse Ball Transfer Units

Stock information temporarily unavailable.

5.896 OMR

5.896 OMR Each (ex VAT)

6.191 OMR

6.191 OMR Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 50mm diameter Rubber ball

5.896 OMR

5.896 OMR Each (ex VAT)

6.191 OMR

6.191 OMR Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 50mm diameter Rubber ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 45.896 OMR
5 - 95.780 OMR
10 - 245.770 OMR
25+5.726 OMR

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

50mm

Mounting Type

Stud

Maximum Load

20kg

Load Ball Material

Rubber

Stud Diameter

13.5 mm

Country of Origin

United Kingdom

Product details

Alwayse Ball Transfer Units