Amphenol Communications Solutions, Metral 2mm Pitch Backplane Connector, Female, Right Angle, 6 Row, 30 Way, 4000

RS Stock No.: 182-2934Brand: Amphenol Communications SolutionsManufacturers Part No.: 52057-102LF
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

30

Number Of Rows

6

Body Orientation

Right Angle

Housing Material

Glass Filled LCP

Pitch

2mm

Contact Material

Copper Alloy

Mounting Type

Through Hole

Current Rating

1A

Termination Method

Press Fit

Series

Metral

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series Number

4000

Country of Origin

India

Stock information temporarily unavailable.

1,531.200 OMR

3.988 OMR Each (In a Bag of 384) (ex VAT)

1,607.760 OMR

4.187 OMR Each (In a Bag of 384) (inc. VAT)

Amphenol Communications Solutions, Metral 2mm Pitch Backplane Connector, Female, Right Angle, 6 Row, 30 Way, 4000

1,531.200 OMR

3.988 OMR Each (In a Bag of 384) (ex VAT)

1,607.760 OMR

4.187 OMR Each (In a Bag of 384) (inc. VAT)

Amphenol Communications Solutions, Metral 2mm Pitch Backplane Connector, Female, Right Angle, 6 Row, 30 Way, 4000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Number Of Contacts

30

Number Of Rows

6

Body Orientation

Right Angle

Housing Material

Glass Filled LCP

Pitch

2mm

Contact Material

Copper Alloy

Mounting Type

Through Hole

Current Rating

1A

Termination Method

Press Fit

Series

Metral

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series Number

4000

Country of Origin

India