Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions Bergcon Series Straight Cable Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Crimp

RS Stock No.: 182-2926Brand: Amphenol Communications SolutionsManufacturers Part No.: 65846-015LF
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Type

Housing

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Voltage Rating

1 kV

Series

Bergcon

Series Number

65846

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

340.000 OMR

0.340 OMR Each (In a Bag of 1000) (ex VAT)

357.000 OMR

0.357 OMR Each (In a Bag of 1000) (inc. VAT)

Amphenol Communications Solutions Bergcon Series Straight Cable Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Crimp

340.000 OMR

0.340 OMR Each (In a Bag of 1000) (ex VAT)

357.000 OMR

0.357 OMR Each (In a Bag of 1000) (inc. VAT)

Amphenol Communications Solutions Bergcon Series Straight Cable Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Crimp
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Type

Housing

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Voltage Rating

1 kV

Series

Bergcon

Series Number

65846

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more