Technical Document
Specifications
Ethernet Connector Type
RJ22 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
PCB Mount
Number Of Ways
4
Shield Type
Unshielded
Orientation
Right Angle
Length
11.68mm
Width
12.7mm
Depth
14mm
Series
73306
Series Number
73306
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
France
152.460 OMR
0.544 OMR Each (On a Reel of 280) (ex VAT)
160.083 OMR
0.571 OMR Each (On a Reel of 280) (inc. VAT)
280
152.460 OMR
0.544 OMR Each (On a Reel of 280) (ex VAT)
160.083 OMR
0.571 OMR Each (On a Reel of 280) (inc. VAT)
280
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Ethernet Connector Type
RJ22 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
PCB Mount
Number Of Ways
4
Shield Type
Unshielded
Orientation
Right Angle
Length
11.68mm
Width
12.7mm
Depth
14mm
Series
73306
Series Number
73306
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
France