Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle

RS Stock No.: 219-0001Brand: Amphenol Communications SolutionsManufacturers Part No.: 86093968194755E3LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

96

Gender

Receptacle

Number Of Rows

3

Body Orientation

Vertical

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India

Stock information temporarily unavailable.

33.616 OMR

2.101 OMR Each (In a Tray of 16) (ex VAT)

35.297 OMR

2.206 OMR Each (In a Tray of 16) (inc. VAT)

Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle

33.616 OMR

2.101 OMR Each (In a Tray of 16) (ex VAT)

35.297 OMR

2.206 OMR Each (In a Tray of 16) (inc. VAT)

Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch, 3 Row, Vertical DIN 41612 Connector Receptacle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

96

Gender

Receptacle

Number Of Rows

3

Body Orientation

Vertical

Pitch

2.54mm

Series

DIN 41612

Country of Origin

India