Technical Document
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
7.5A
Housing Material
Thermoplastic
Voltage Rating
1.0 kV
Length
30.43mm
Width
12.55mm
Depth
10.47mm
Dimensions
30.43 x 12.55 x 10.47mm
Series
DM
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
104.280 OMR
3.476 OMR Each (In a Tray of 30) (ex VAT)
109.494 OMR
3.650 OMR Each (In a Tray of 30) (inc. VAT)
30
104.280 OMR
3.476 OMR Each (In a Tray of 30) (ex VAT)
109.494 OMR
3.650 OMR Each (In a Tray of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
7.5A
Housing Material
Thermoplastic
Voltage Rating
1.0 kV
Length
30.43mm
Width
12.55mm
Depth
10.47mm
Dimensions
30.43 x 12.55 x 10.47mm
Series
DM
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India