Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Vertical Switchable IP67, IP69 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V

RS Stock No.: 329-349Brand: Amphenol IndustrialManufacturers Part No.: 2CMA163264R1000
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67, IP69

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Vertical

Earthing Position

6h

Country of Origin

Czech Republic

Stock information temporarily unavailable.

326.167 OMR

326.167 OMR Each (ex VAT)

342.475 OMR

342.475 OMR Each (inc. VAT)

Amphenol Industrial Vertical Switchable IP67, IP69 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V

326.167 OMR

326.167 OMR Each (ex VAT)

342.475 OMR

342.475 OMR Each (inc. VAT)

Amphenol Industrial Vertical Switchable IP67, IP69 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67, IP69

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Vertical

Earthing Position

6h

Country of Origin

Czech Republic