Amphenol Industrial, AT Automotive Connector Socket Grey Cable Mount 6 Way, Crimp Termination AT04-6P-RD01

RS Stock No.: 174-1582Brand: Amphenol IndustrialManufacturers Part No.: AT04-6P-RD01
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

24.4mm

Width

21mm

Depth

46.4mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

04

Stock information temporarily unavailable.

5.445 OMR

1.089 OMR Each (In a Pack of 5) (ex VAT)

5.717 OMR

1.143 OMR Each (In a Pack of 5) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Socket Grey Cable Mount 6 Way, Crimp Termination AT04-6P-RD01

5.445 OMR

1.089 OMR Each (In a Pack of 5) (ex VAT)

5.717 OMR

1.143 OMR Each (In a Pack of 5) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Socket Grey Cable Mount 6 Way, Crimp Termination AT04-6P-RD01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 201.089 OMR5.445 OMR
25 - 951.028 OMR5.142 OMR
100+0.957 OMR4.785 OMR

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Cable Mount

Series

AT

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

24.4mm

Width

21mm

Depth

46.4mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

04