Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18PA-K004

RS Stock No.: 434-094Brand: Amphenol IndustrialManufacturers Part No.: AT16-18PA-K004
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

18

Type

Connector

Gender

Female

Number Of Rows

1

Current Rating

13A

Series

AT16

Colour

Black

Country of Origin

China

5.302 OMR

5.302 OMR Each (ex VAT)

5.567 OMR

5.567 OMR Each (inc. VAT)

Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18PA-K004

5.302 OMR

5.302 OMR Each (ex VAT)

5.567 OMR

5.567 OMR Each (inc. VAT)

Amphenol Industrial, AT16 Automotive Connector Socket Black 18 Way AT16-18PA-K004

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 95.302 OMR
10 - 244.878 OMR
25+4.411 OMR

Technical Document

Specifications

Number Of Contacts

18

Type

Connector

Gender

Female

Number Of Rows

1

Current Rating

13A

Series

AT16

Colour

Black

Country of Origin

China