Technical Document
Specifications
Brand
Amphenol IndustrialType
Automotive Connector
Number Of Contacts
2
Gender
Male
Number Of Rows
1
Current Rating
25A
Series
ATP
Termination Method
Crimp
IP Rating
IP67
Series Number
ATP04
Country of Origin
China
Stock information temporarily unavailable.
556.600 OMR
1.392 OMR Each (In a Pack of 400) (ex VAT)
584.430 OMR
1.462 OMR Each (In a Pack of 400) (inc. VAT)
Amphenol Industrial, ATP Cable connector Plug 2 Way, Crimp Termination ATP04-2P-EC01
400
556.600 OMR
1.392 OMR Each (In a Pack of 400) (ex VAT)
584.430 OMR
1.462 OMR Each (In a Pack of 400) (inc. VAT)
Amphenol Industrial, ATP Cable connector Plug 2 Way, Crimp Termination ATP04-2P-EC01
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialType
Automotive Connector
Number Of Contacts
2
Gender
Male
Number Of Rows
1
Current Rating
25A
Series
ATP
Termination Method
Crimp
IP Rating
IP67
Series Number
ATP04
Country of Origin
China