Amphenol Industrial, AT Automotive Connector Plug AW12S

RS Stock No.: 696-4240Brand: Amphenol IndustrialManufacturers Part No.: AW12SDistrelec Article No.: 14403281
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Wedge

Gender

Male

Series

AT

Height

18mm

Width

31.6mm

Depth

20.6mm

Country of Origin

China

Product details

AT Series Wedges

Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.

Amphenol AT Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

1.128 OMR

0.226 OMR Each (In a Pack of 5) (ex VAT)

1.184 OMR

0.237 OMR Each (In a Pack of 5) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Plug AW12S

1.128 OMR

0.226 OMR Each (In a Pack of 5) (ex VAT)

1.184 OMR

0.237 OMR Each (In a Pack of 5) (inc. VAT)

Amphenol Industrial, AT Automotive Connector Plug AW12S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 200.226 OMR1.128 OMR
25 - 950.209 OMR1.045 OMR
100+0.204 OMR1.018 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Type

Wedge

Gender

Male

Series

AT

Height

18mm

Width

31.6mm

Depth

20.6mm

Country of Origin

China

Product details

AT Series Wedges

Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.

Amphenol AT Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in