Amphenol Industrial Circular Connector, 8 + PE Contacts, Panel Mount, Socket, Female, IP65, Ecomate C16 Series

RS Stock No.: 329-9231Brand: Amphenol IndustrialManufacturers Part No.: C016-10G008-0001Distrelec Article No.: 11066370
brand-logo

Technical Document

Specifications

Number Of Contacts

8 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

12.0A

Series

Ecomate C16

Body Orientation

Straight

Voltage Rating

400.0 V

Housing Material

Polymer

Pole Format

8 + PE

Contact Plating

Gold, Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

11066370

Country of Origin

Czech Republic

Product details

Panel Plugs and Sockets - C 16-3 Circular Connectors

From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Stock information temporarily unavailable.

10.274 OMR

10.274 OMR Each (ex VAT)

10.788 OMR

10.788 OMR Each (inc. VAT)

Amphenol Industrial Circular Connector, 8 + PE Contacts, Panel Mount, Socket, Female, IP65, Ecomate C16 Series

10.274 OMR

10.274 OMR Each (ex VAT)

10.788 OMR

10.788 OMR Each (inc. VAT)

Amphenol Industrial Circular Connector, 8 + PE Contacts, Panel Mount, Socket, Female, IP65, Ecomate C16 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1410.274 OMR
15 - 499.916 OMR
50 - 999.576 OMR
100+9.240 OMR

Technical Document

Specifications

Number Of Contacts

8 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

12.0A

Series

Ecomate C16

Body Orientation

Straight

Voltage Rating

400.0 V

Housing Material

Polymer

Pole Format

8 + PE

Contact Plating

Gold, Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

11066370

Country of Origin

Czech Republic

Product details

Panel Plugs and Sockets - C 16-3 Circular Connectors

From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.