Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, signalmate C091 12 Pole Right Angle M16 Din Socket, 3.0A, 150.0 V IP67, Cable Mount

RS Stock No.: 459-2468Brand: Amphenol IndustrialManufacturers Part No.: C09131F0121002
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

3.0A

Voltage Rating

150.0 V

IP Rating

IP67

Series

Signalmate C091

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

90° Cable Socket

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

19.410 OMR

19.410 OMR Each (ex VAT)

20.380 OMR

20.380 OMR Each (inc. VAT)

Amphenol Industrial, signalmate C091 12 Pole Right Angle M16 Din Socket, 3.0A, 150.0 V IP67, Cable Mount

19.410 OMR

19.410 OMR Each (ex VAT)

20.380 OMR

20.380 OMR Each (inc. VAT)

Amphenol Industrial, signalmate C091 12 Pole Right Angle M16 Din Socket, 3.0A, 150.0 V IP67, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

3.0A

Voltage Rating

150.0 V

IP Rating

IP67

Series

Signalmate C091

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

90° Cable Socket

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.