Amphenol Industrial Heavy Duty Power Connector Module, 13A, Male, C146 Series, 4 Contacts

RS Stock No.: 229-2049Brand: Amphenol IndustrialManufacturers Part No.: C146E12001E8
brand-logo

Technical Document

Specifications

Current Rating

13A

Gender

Male

Series

C146

Type

RJ45 Module

For Use With

Series C146 Modular System

Number Of Contacts

4

Country of Origin

Czech Republic

Stock information temporarily unavailable.

2.436 OMR

2.436 OMR Each (ex VAT)

2.558 OMR

2.558 OMR Each (inc. VAT)

Amphenol Industrial Heavy Duty Power Connector Module, 13A, Male, C146 Series, 4 Contacts

2.436 OMR

2.436 OMR Each (ex VAT)

2.558 OMR

2.558 OMR Each (inc. VAT)

Amphenol Industrial Heavy Duty Power Connector Module, 13A, Male, C146 Series, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

13A

Gender

Male

Series

C146

Type

RJ45 Module

For Use With

Series C146 Modular System

Number Of Contacts

4

Country of Origin

Czech Republic