Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, Micro Connector, Plug, DeepTronica Series

RS Stock No.: 258-8586Brand: Amphenol IndustrialManufacturers Part No.: DT-HCM-12RFF-RHA30
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Plug

Termination Method

Pre-Wired

Series

DeepTronica

Country of Origin

China

Stock information temporarily unavailable.

160.468 OMR

160.468 OMR Each (ex VAT)

168.491 OMR

168.491 OMR Each (inc. VAT)

Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, Micro Connector, Plug, DeepTronica Series

160.468 OMR

160.468 OMR Each (ex VAT)

168.491 OMR

168.491 OMR Each (inc. VAT)

Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, Micro Connector, Plug, DeepTronica Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Plug

Termination Method

Pre-Wired

Series

DeepTronica

Country of Origin

China