Amphenol Industrial, ExcelMate HVSL100 PowerLok Plug with HVIL EV Connector

Technical Document
Specifications
Brand
Amphenol IndustrialSeries
ExcelMate HVSL100
Connector Type
PowerLok Plug with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
556.560 OMR
69.570 OMR Each (In a Bag of 8) (ex VAT)
584.388 OMR
73.048 OMR Each (In a Bag of 8) (inc. VAT)
8
556.560 OMR
69.570 OMR Each (In a Bag of 8) (ex VAT)
584.388 OMR
73.048 OMR Each (In a Bag of 8) (inc. VAT)
8
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
8 - 16 | 69.570 OMR | 556.560 OMR |
24 - 40 | 68.455 OMR | 547.640 OMR |
48+ | 66.995 OMR | 535.960 OMR |
Technical Document
Specifications
Brand
Amphenol IndustrialSeries
ExcelMate HVSL100
Connector Type
PowerLok Plug with HVIL
Number Of Rows
1
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China