Technical Document
Specifications
Brand
Amphenol IndustrialGender
Female
Contact Gender
Male
Current Rating
13A
Voltage Rating
700/250 V
Shell Size
1
Mounting Type
Box Mount
Military Standard
MIL-DTL-5015
Mating Type
Bayonet
Body Orientation
Straight
Series
MS
Country of Origin
United Kingdom
Stock information temporarily unavailable.
9.757 OMR
9.757 OMR Each (ex VAT)
10.245 OMR
10.245 OMR Each (inc. VAT)
Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 1, Bayonet,
1
9.757 OMR
9.757 OMR Each (ex VAT)
10.245 OMR
10.245 OMR Each (inc. VAT)
Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 1, Bayonet,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Female
Contact Gender
Male
Current Rating
13A
Voltage Rating
700/250 V
Shell Size
1
Mounting Type
Box Mount
Military Standard
MIL-DTL-5015
Mating Type
Bayonet
Body Orientation
Straight
Series
MS
Country of Origin
United Kingdom