Amphenol Industrial Powerlok Connector, 300A, Female to Male, PL28, Cable Mount, 1.0 kV

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
1
Current Rating
300A
Gender
Female to Male
Series
PL28
Type
Powerlok Connector
Mounting Type
Cable Mount
Voltage Rating
1.0 kV
Body Orientation
Right Angle
Range
PowerLok
Country of Origin
China
2,050.950 OMR
34.182 OMR Each (In a Box of 60) (ex VAT)
2,153.498 OMR
35.891 OMR Each (In a Box of 60) (inc. VAT)
60
2,050.950 OMR
34.182 OMR Each (In a Box of 60) (ex VAT)
2,153.498 OMR
35.891 OMR Each (In a Box of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
1
Current Rating
300A
Gender
Female to Male
Series
PL28
Type
Powerlok Connector
Mounting Type
Cable Mount
Voltage Rating
1.0 kV
Body Orientation
Right Angle
Range
PowerLok
Country of Origin
China