Amphenol Industrial Vent Series M12 Pressure Relief Vent, 16mm H

RS Stock No.: 174-9247Brand: Amphenol IndustrialManufacturers Part No.: VENT-PS1NBK-N8002Distrelec Article No.: 30411045
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Pressure Relief Vent

Series

Vent

Thread Size

M12

Height

16mm

Material

Plastic

Colour

Black

IP Rating

IP68

Country of Origin

China

Stock information temporarily unavailable.

17.958 OMR

3.592 OMR Each (In a Bag of 5) (ex VAT)

18.856 OMR

3.772 OMR Each (In a Bag of 5) (inc. VAT)

Amphenol Industrial Vent Series M12 Pressure Relief Vent, 16mm H

17.958 OMR

3.592 OMR Each (In a Bag of 5) (ex VAT)

18.856 OMR

3.772 OMR Each (In a Bag of 5) (inc. VAT)

Amphenol Industrial Vent Series M12 Pressure Relief Vent, 16mm H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 453.592 OMR17.958 OMR
50 - 953.262 OMR16.308 OMR
100 - 2453.003 OMR15.015 OMR
250 - 4952.910 OMR14.548 OMR
500+2.871 OMR14.355 OMR

Technical Document

Specifications

Product Type

Pressure Relief Vent

Series

Vent

Thread Size

M12

Height

16mm

Material

Plastic

Colour

Black

IP Rating

IP68

Country of Origin

China