Amphenol Industrial VT Series M14mm Pressure Relief Vent, 22.5 mm Dia., 17mm H, For Use With VT Series

RS Stock No.: 643-531Brand: Amphenol IndustrialManufacturers Part No.: VT-BPM14GY-NO7001
brand-logo
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Pressure Relief Vent

Series

VT

Thread Size

M14mm

Height

17mm

Diameter

22.5 mm

For Use With

VT Series

Country of Origin

China

5.269 OMR

5.269 OMR Each (ex VAT)

5.532 OMR

5.532 OMR Each (inc. VAT)

Amphenol Industrial VT Series M14mm Pressure Relief Vent, 22.5 mm Dia., 17mm H, For Use With VT Series

5.269 OMR

5.269 OMR Each (ex VAT)

5.532 OMR

5.532 OMR Each (inc. VAT)

Amphenol Industrial VT Series M14mm Pressure Relief Vent, 22.5 mm Dia., 17mm H, For Use With VT Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 95.269 OMR
10 - 244.846 OMR
25+4.372 OMR

Technical Document

Specifications

Product Type

Pressure Relief Vent

Series

VT

Thread Size

M14mm

Height

17mm

Diameter

22.5 mm

For Use With

VT Series

Country of Origin

China