Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
16
Gender
Plug
Contact Gender
Male
Shell Size
21
Mounting Type
Plug-In
Military Standard
MIL-DTL-38999 Series III
Mating Type
Threaded
Body Orientation
Straight
Series
D38999
Colour
Nickel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
74.850 OMR
74.850 OMR Each (ex VAT)
78.592 OMR
78.592 OMR Each (inc. VAT)
Amphenol Limited, D38999 16 Way Plug-In MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 21, Threaded,
1
74.850 OMR
74.850 OMR Each (ex VAT)
78.592 OMR
78.592 OMR Each (inc. VAT)
Amphenol Limited, D38999 16 Way Plug-In MIL Spec Circular Connector PlugNickel, Pin Contacts,Shell Size 21, Threaded,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
16
Gender
Plug
Contact Gender
Male
Shell Size
21
Mounting Type
Plug-In
Military Standard
MIL-DTL-38999 Series III
Mating Type
Threaded
Body Orientation
Straight
Series
D38999
Colour
Nickel
Country of Origin
United Kingdom