Amphenol Limited Male Crimp Circular Connector Contact, Contact Size 22D

Technical Document
Specifications
Brand
Amphenol LimitedGender
Male
Contact Size
22D
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
5A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Distrelec Product Id
30409279
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.
LJT Series professional connectors (HE 308)
14.438 OMR
0.578 OMR Each (In a Pack of 25) (ex VAT)
15.160 OMR
0.607 OMR Each (In a Pack of 25) (inc. VAT)
25
14.438 OMR
0.578 OMR Each (In a Pack of 25) (ex VAT)
15.160 OMR
0.607 OMR Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | 0.578 OMR | 14.438 OMR |
125 - 600 | 0.522 OMR | 13.062 OMR |
625 - 1225 | 0.484 OMR | 12.100 OMR |
1250+ | 0.446 OMR | 11.138 OMR |
Technical Document
Specifications
Brand
Amphenol LimitedGender
Male
Contact Size
22D
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
5A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Distrelec Product Id
30409279
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.